Keywords:





Product Index > Sensors, Transducers > Vibration Sensors > V21BL

All prices are in US dollars.
Digi-Key Part NumberV21BL-ND
Price BreakUnit PriceExtended Price
165.0000065.00
Quantity Available Digi-Key Stock: 31
Can ship immediately
Manufacturer

Manufacturer Part Number

V21BL

DescriptionPIEZOELECTRIC ENERGY HARVESTER
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
PIEZOELECTRIC ENERGY HARVESTER | V21BL | V21BL-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Volture
Product Photos V21BL
Product Training Modules Volture
EHE004 Piezoelectric Energy Harvesting Conditioning Circuit
Standard Package1
CategorySensors, Transducers
FamilyVibration Sensors
SeriesVolture™
Sensor TypeAcceleration
Sensing Range45Hz ~ 155Hz
Sensitivity-
Output TypeAnalog
Power - Rated-
Operating Temperature-40°C ~ 90°C
FeaturesPiezoelectric Vibration Energy Harvesting, Hermetically Sealed
Package / CaseCantilever Piezo Film (Wafer)
Mounting TypeThrough Hole
TerminationPC Pins
Dynamic CatalogVolture™
Associated ProductVR001-ND - VIBRATION DATA LOGGER

16:32:10 5/23/2013 - Help With This Screen