Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > V2110B

All prices are in US dollars.
Digi-Key Part NumberA10750-ND
Price BreakUnit PriceExtended Price
10.430000.43
100.399003.99
250.359208.98
500.3192015.96
1000.3059030.59
2500.2793269.83
5000.26600133.00
1,0000.21945219.45
5,0000.19285964.25
Quantity Available Digi-Key Stock: 9,842
Can ship immediately
Manufacturer

Manufacturer Part Number

V2110B

DescriptionHEATSINK TO-126 13.20X19.68MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK TO-126 13.20X19.68MM | V2110B | A10750-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V2110B Drawing
Product Photos V2110B
Standard Package1,000
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series-
TypeBoard Level, Vertical
Package CooledTO-126
Attachment MethodPress Fit, Slide On
ShapeRectangular
Length0.520" (13.20mm)
Width0.775" (19.68mm)
Diameter-
Height Off Base (Height of Fin)0.320" (8.13mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural26°C/W
MaterialAluminum
Material FinishBlack Anodized
Dynamic CatalogHeat Sinks
Other NamesA10750

11:39:15 5/11/2013 - Help With This Screen