Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > V2007B

All prices are in US dollars.
Digi-Key Part NumberA10749-ND
Price BreakUnit PriceExtended Price
10.510000.51
100.474004.74
250.4268010.67
500.3792018.96
1000.3634036.34
2500.3318082.95
5000.31600158.00
1,0000.26070260.70
5,0000.229101,145.50
Quantity Available Digi-Key Stock: 3,941
Can ship immediately
Manufacturer

Manufacturer Part Number

V2007B

DescriptionHEATSINK TO-220 17.78X44.45MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

HEATSINK TO-220 17.78X44.45MM | V2007B | A10749-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V2007B Drawing
Product Photos V2007B
Standard Package500
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series-
TypeBoard Level
Package CooledTO-220
Attachment MethodBolt On
ShapeRectangular
Length0.700" (17.78mm)
Width1.750" (44.45mm)
Diameter-
Height Off Base (Height of Fin)0.375" (9.52mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural-
MaterialAluminum
Material FinishBlack Anodized
Dynamic CatalogBolt On Heat Sinks
Other NamesA10749

22:08:15 4/10/2013 - Help With This Screen