Add To Favorites
Product Overview
Digi-Key Part Number F2173DKR-ND
Quantity Available 25,870
Can ship immediately
Manufacturer

Manufacturer Part Number

V14MLA0603H

Description VARISTOR 18.7V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Online Catalog MLA Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Digi-Reel® ?
Part Status Active
Varistor Voltage (Min) 15.9V
Varistor Voltage (Typ) 18.7V
Varistor Voltage (Max) 21.5V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 10VAC
Maximum DC Volts 14VDC
Capacitance @ Frequency 180pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2173DKR

22:06:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.51100 5.11
25 0.44720 11.18
100 0.38320 38.32
250 0.33208 83.02
500 0.28098 140.49
1,000 0.21712 217.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2173TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.19220
  • Cut Tape (CT) ? : F2173CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,870 - Immediate
  • Unit Price: 0.61000
Send Feedback