Keywords:





Product Index > Industrial Controls, Meters > Meters - Panel > V1

All prices are in US dollars.
Digi-Key Part Number227-1059-ND
Price BreakUnit PriceExtended Price
128.0000028.00
526.60000133.00
1025.20000252.00
2521.00000525.00
10018.620001,862.00
50017.500008,750.00
1,00016.8000016,800.00
Quantity Available Digi-Key Stock: 36
Can ship immediately
Manufacturer

Manufacturer Part Number

V1

DescriptionVOLTMETER LCD 200MV 0.25" DIG HT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
VOLTMETER LCD 200MV 0.25" DIG HT | V1 | 227-1059-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V1 Voltmeter
Product Photos V1
Standard Package25
CategoryIndustrial Controls, Meters
FamilyMeters - Panel
SeriesV
TypeVoltage (Voltmeter)
Measuring Range0 ~ 200mVDC
Display StyleBlack Characters, Grey Background
Display TypeLCD
Display Face Size1.50" W x 0.71" H (38.1mm x 18.0mm)
Display Digits3.5
Display Digits - Height0.250" (6.30mm)
Voltage - Supply9VDC
Mounting TypePanel Mount, Rear Mounting Clip
TerminationPC Pins
Panel Cutout DimensionsRectangular - 31.00mm x 15.00mm
Temperature Coefficient300ppm/°C
Accuracy0.25% + 3 digits
CalibrationSelf Calibrating
Features-
Operating Temperature0°C ~ 50°C
Dynamic CatalogV Series
Associated Product227-1062-ND - MOD VINCULUM EVAL KIT
Other Names227-1059

6:26:56 5/22/2013 - Help With This Screen