Add To Favorites
Product Overview
Digi-Key Part Number F2270DKR-ND
Quantity Available 29,287
Can ship immediately
Manufacturer

Manufacturer Part Number

V0603MHS22NH

Description VARISTOR 30V 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MHS Series
Product Training Modules Metal Oxide Varistors
Online Catalog MHS Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MHS
Packaging ? Digi-Reel® ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy 0.015J
Number of Circuits 1
Maximum AC Volts 6.5VAC
Maximum DC Volts 9VDC
Capacitance @ Frequency 22pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F2270DKR

22:32:52 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.44500 4.45
25 0.38920 9.73
100 0.33370 33.37
250 0.28924 72.31
500 0.24472 122.36
1,000 0.18911 189.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2270TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: 0.16740
  • Cut Tape (CT) ? : F2270CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,287 - Immediate
  • Unit Price: 0.53000
  • Tape & Reel (TR) ? : V0603MHS22NR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.16740
Send Feedback