Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters (Factorized) > V048F060T040

All prices are in US dollars.
Digi-Key Part Number1102-1008-ND
Price BreakUnit PriceExtended Price
168.4600068.46
1063.57000635.70
2562.592001,564.80
5060.636003,031.80
10056.724005,672.40
25052.0296013,007.40
Quantity Available
Manufacturer

Manufacturer Part Number

V048F060T040

DescriptionCURRENT MULTIPLIER 6V 40A SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CURRENT MULTIPLIER 6V 40A SMD | V048F060T040 | 1102-1008-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V048F060x040
PRM,VTM Family
Product Photos V048F060T040
V-I Chip VTM Series, Surface Mount
Mfg Application Notes Factorized Power Architecture and V-I Chips
Product Training Modules VI Chip PRM and VTM Factorized Power Architecture
Standard Package1
CategoryPower Supplies - Board Mount
FamilyDC DC Converters (Factorized)
SeriesV-I Chip™, VTM®
PackagingTray
TypeVoltage Transformation Module
Number of Outputs1
Voltage - Input (Min)26V
Voltage - Input (Max)55V
Voltage - Output6V
Current - Output (Max)40A
Power (Watts) - Manufacture Series240W
Voltage - Isolation2.25kV (2250V)
ApplicationsCommercial
FeaturesWith Remote On/Off
Mounting TypeSurface Mount
Package / CaseModule
Size / Dimension1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Operating Temperature-40°C ~ 125°C
Efficiency94.6%
Power (Watts) - Max240W
Weight0.033 lb (14.97g)
Dynamic CatalogV•I Chip™, VTM™ Series
Other Names1102-1008

2:48:33 5/22/2013 - Help With This Screen