Add To Favorites
Product Overview
Digi-Key Part Number F2266DKR-ND
Quantity Available 23,435
Can ship immediately
Manufacturer

Manufacturer Part Number

V0402MHS12NR

Description VARISTOR 55V 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MHS Series
Product Training Modules Metal Oxide Varistors
Online Catalog MHS Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MHS
Packaging ? Digi-Reel® ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy 0.01J
Number of Circuits 1
Maximum AC Volts 14VAC
Maximum DC Volts 18VDC
Capacitance @ Frequency 8pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2266DKR

02:48:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.45200 4.52
25 0.38080 9.52
100 0.31000 31.00
250 0.25688 64.22
500 0.21260 106.30
1,000 0.15944 159.44
2,500 0.14616 365.39
5,000 0.13730 686.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2266TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.12470
  • Cut Tape (CT) ? : F2266CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,435 - Immediate
  • Unit Price: 0.58000
Send Feedback