Add To Favorites
Product Overview
Digi-Key Part Number A10760-ND
Quantity Available 3,339
Can ship immediately
Manufacturer

Manufacturer Part Number

V-1100-SMD/A-L

Description HEATSINK TO-263 12.70X26.20MM
Expanded Description Heat Sink TO-263 Copper Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets V-1100-SMD/A(-L) Drawing
Product Training Modules WSW Components Line of Board-Level Transistor Heat Sink Overview
Online Catalog Heat Sink
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Type Top Mount
Package Cooled TO-263
Attachment Method SMD Pad
Shape Rectangular
Length 0.500" (12.70mm)
Width 1.031" (26.20mm)
Diameter -
Height Off Base (Height of Fin) 0.390" (9.91mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 23°C/W
Material Copper
Material Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names A10760
V1100SMDAL

00:54:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.62100 6.21
25 0.55880 13.97
50 0.49680 24.84
100 0.47610 47.61
250 0.43472 108.68
500 0.41400 207.00
1,000 0.34155 341.55
2,500 0.31050 776.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback