| Datasheets |
UR2, UY2, UB2A Connectors
|
| Product Photos |
UY2 Series
|
| Video File |
Scotchlok Terminals Training
|
| MSDS Material Safety Datasheet |
UR(2),UY(2),UYF,UDW2,UB2A,UG,UCC,UAL,2A,211,557 MSDS
|
| Catalog Drawings |
Scotchlok™ Wiring Schematic
|
| Standard Package | 20 |
| Category | Connectors, Interconnects |
| Family | Terminals - Wire Splice Connectors |
| Series | Scotchlok™ |
| Packaging | Bulk |
| Terminal Type | Butt Splice, Closed End, Individual Openings |
| Number of Wire Entries | 2 |
| Termination | IDC |
| Wire Gauge | 19-26 AWG |
| Insulation | Fully Insulated |
| Features | Gel Filled |
| Color | Yellow |
| Associated Product | E-9Y-P-ND - CRIMPING TOOL WITH POUCH E-9R-ND - SCOTCHLOK RATCHETING CRIMP TOOL E-9J-ND - SCOTCHLOK LIGHTWEIGHT CRIMP TOOL E-9Y-ND - SCOTCHLOK STEPPED JAW CRIMP TOOL E-9E-ND - SCOTCHLOK BUTT/TAP CRIMP TOOL E-9C-ND - SCOTCHLOK CARTRIDGE PACK CRIMP E-9BM-ND - SCOTCHLOK HEAVY DUTY CRIMP TOOL
|
| Other Names | 05111526213 5111526213 51115262135 5400768534 54007685340 80611132822 80611327711 UY2-PACK UY2-PACK* UY2-PACK-ND UY2PK50
|
|
Scotchlok Terminals Training |
|
|