Add To Favorites
Product Overview
Digi-Key Part Number UY2100-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UY2-D(CART)

Description CONN SPLICE 19-26 AWG IDC
Expanded Description Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Yellow
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotchlok™
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Closed End, Individual Openings
Number of Wire Entries 2
Termination IDC
Wire Gauge 19-26 AWG
Insulation Fully Insulated
Features -
Color Yellow
 
Tooling
  • E-9J - 3M | E-9J-ND DigiKey Electronics
  • E-9J
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 57.19000
  • E-9J-ND
  • E-9Y - 3M | E-9Y-ND DigiKey Electronics
  • E-9Y
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 28.93000
  • E-9Y-ND
  • E-9BM - 3M | E-9BM-ND DigiKey Electronics
  • E-9BM
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 81.97000
  • E-9BM-ND
  • E-9E - 3M | E-9E-ND DigiKey Electronics
  • E-9E
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 47.55000
  • E-9E-ND
You May Also Be Interested In
  • UY2(BX) - 3M | UY2000-ND DigiKey Electronics
  • UY2(BX)
  • 3M
  • CONN SPLICE 19-26 AWG IDC
  • Unit Price 0.27000
  • UY2000-ND
  • UY2-JAR500 - 3M | 3M10887-ND DigiKey Electronics
  • UY2-JAR500
  • 3M
  • CONN SPLICE 19-26 AWG IDC
  • Unit Price 0.27000
  • 3M10887-ND
  • UY(CART) - 3M | UY2200-ND DigiKey Electronics
  • UY(CART)
  • 3M
  • CONN SPLICE 22-26 AWG IDC 16PC
  • Unit Price 3.70000
  • UY2200-ND
  • 557-TG2 - 3M | 3M156045-ND DigiKey Electronics
  • 557-TG2
  • 3M
  • CONN SPLICE 16-22 AWG IDC
  • Unit Price 0.48000
  • 3M156045-ND
  • UY(BX) - 3M | UY14911-ND DigiKey Electronics
  • UY(BX)
  • 3M
  • CONN SPLICE 22-26 AWG IDC
  • Unit Price 0.27000
  • UY14911-ND
Additional Resources
Standard Package ? 12
Other Names 5400771478
54007714781
80610578272
UY2100
UY2D(CART)
UY2DCART

17:20:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 2.43
10 2.20300 22.03
50 1.97780 98.89
100 1.88790 188.79
250 1.70812 427.03
500 1.57326 786.63
1,000 1.34850 1,348.50
2,500 1.25860 3,146.50
5,000 1.19567 5,978.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback