Add To Favorites
Product Overview
Digi-Key Part Number UY14911-ND
Quantity Available 39,696
Can ship immediately
Manufacturer

Manufacturer Part Number

UY(BX)

Description CONN SPLICE 22-26 AWG IDC
Expanded Description Terminal Butt Splice, Closed End, Individual Openings Connector IDC 22-26 AWG Yellow
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotchlok™
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Closed End, Individual Openings
Number of Wire Entries 2
Termination IDC
Wire Gauge 22-26 AWG
Insulation Fully Insulated
Features Gel Filled
Color Yellow
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UY2200-ND UY(CART) 3M Bulk ? 3,372 - Immediate
3.70000 1
UY(BULK)-ND UY(BULK) 3M Bulk ? 0
0.11250 5,000  Non-Stock ?
Tooling
  • E-9J - 3M | E-9J-ND DigiKey Electronics
  • E-9J
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 57.19000
  • E-9J-ND
  • E-9Y-P - 3M | E-9Y-P-ND DigiKey Electronics
  • E-9Y-P
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 100.87500
  • E-9Y-P-ND
You May Also Be Interested In
  • UR(BX) - 3M | UR20074-ND DigiKey Electronics
  • UR(BX)
  • 3M
  • CONN SPLICE 19-26 AWG IDC
  • Unit Price 0.32000
  • UR20074-ND
  • UY2(BX) - 3M | UY2000-ND DigiKey Electronics
  • UY2(BX)
  • 3M
  • CONN SPLICE 19-26 AWG IDC
  • Unit Price 0.27000
  • UY2000-ND
  • E-9Y - 3M | E-9Y-ND DigiKey Electronics
  • E-9Y
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 28.49000
  • E-9Y-ND
  • U1R(BX) - 3M | U1R20017-ND DigiKey Electronics
  • U1R(BX)
  • 3M
  • CONN INLINE TAP 19-24 AWG IDC
  • Unit Price 2.85000
  • U1R20017-ND
  • E-9J - 3M | E-9J-ND DigiKey Electronics
  • E-9J
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 57.19000
  • E-9J-ND
Additional Resources
Standard Package ? 100
Other Names 05111526214
054007-14911
51115151088
5111526214
51115262142
5400714911
54007149118
80-6011-0900-4
80601109004
80611150675
80611327729
UY (BOXED)
UY(BOXED)
UY(BX)*
UY054007-14911
UY054007-14919
UY14911
UY14919
UYBX

12:42:13 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.25100 2.51
25 0.21560 5.39
50 0.18300 9.15
100 0.17590 17.59
250 0.15796 39.49
500 0.15078 75.39
1,000 0.12565 125.65
2,500 0.11488 287.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : UY(BULK)-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.11250
  • Bulk ? : UY-500/BTL-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 57.37600
Send Feedback