Add To Favorites
Product Overview
Digi-Key Part Number K511-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

UW1

Description WIRE WRAP HAND TOOL 20 - 26 AWG
Expanded Description 20 ~ 26 AWG Unwrap Hand, Manual Wire Wrap Tool
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Precision Tools Catalog
Online Catalog Wire Wrap Tools
Product Attributes Select All
Categories
Manufacturer

Jonard Tools

Series UW
Part Status Active
Tool Type Unwrap
Wire Gauge 20 ~ 26 AWG
Style Hand, Manual
Power Supply Type -
Features Aluminum Body, Left Handed Unwrapping
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names K511

05:49:53 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.25000 28.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback