Add To Favorites
Product Overview
Digi-Key Part Number SOU1541-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

UTS6JC18RJN25

Description CONN MOD PLUG HSG RJ45
Expanded Description Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series Trim Trio® UTS
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Prewired RJ45 Cordset
Mounting Type Free Hanging (In-Line)
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Color -
Features Toolless, Vibration Resistant
Fastening Type Threaded
Housing Material Thermoplastic
Operating Temperature -40°C ~ 105°C
Mating Cycles 250
Note Plug Not Provided
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names SOU1541
UTS6JC18RJN

14:21:12 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.73000 20.73
10 18.71200 187.12
25 17.92800 448.20
50 16.80760 840.38
100 16.24730 1,624.73
250 16.18500 4,046.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback