Add To Favorites
Product Overview
Digi-Key Part Number SOU1124-ND
Quantity Available 275
Can ship immediately
Manufacturer

Manufacturer Part Number

UTG10AC

Description CONN BACKSHELL W/CLAMP SZ 10
Expanded Description Black Connector Backshell, Cable Clamp 9/16-24 UNEF 10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SMS Series
Product Training Modules Trim Trio Connection System
Video File UTG Series
Online Catalog Trim Trio® UTG Series
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series Trim Trio®
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.118" ~ 0.342" (3.00mm ~ 8.70mm)
Diameter - Outside 0.827" (21.00mm)
Shell Size - Insert 10
Thread Size 9/16-24 UNEF
Cable Exit 180°
Material Thermoplastic
Plating -
Shielding -
Color Black
Features Clamp Screws
Ingress Protection -
Includes 5 pcs - 1 Backshell, 2 pc Cable Clamp, 2 Screws
Material Flammability Rating -
For Use With/Related Products Trim Trio® UTG and UTP Connectors
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names SOU1124

17:43:11 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.66000 6.66
10 6.38300 63.83
25 5.82840 145.71
50 5.55060 277.53
100 5.27310 527.31
250 4.71808 1,179.52
500 4.44054 2,220.27
1,000 4.24463 4,244.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback