Add To Favorites
Product Overview
Digi-Key Part Number 638-1103-ND
Quantity Available 9,995
Can ship immediately
Manufacturer

Manufacturer Part Number

USB2512B-AEZG

Description IC USB 2.0 2PORT HUB CTLR 36QFN
Expanded Description USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tray ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 60mA
Operating Temperature 0°C ~ 85°C
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 638-1103
USB2512BAEZG

07:27:36 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 1.87
25 1.55520 38.88
100 1.42140 142.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USB2512B-AEZG-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.51411
  • Cut Tape (CT) ? : USB2512B-AEZG-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,712 - Immediate
  • Unit Price: 2.00000
  • Digi-Reel® ? : USB2512B-AEZG-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback