Add To Favorites
Product Overview
Digi-Key Part Number 638-1114-ND
Quantity Available 4,659
Can ship immediately
Manufacturer

Manufacturer Part Number

USB2412-DZK

Description IC USB 2.0 HS HUB CTRLR 28QFN
Expanded Description USB Hub Controller USB 2.0 USB Interface 28-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tray ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 638-1114
USB2412DZK

15:30:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 1.87
25 1.55520 38.88
100 1.42140 142.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback