Keywords:





Product Index > Cable Assemblies > Smart Cables > USB-RS232-WE-1800-BT_5.0

All prices are in US dollars.
Digi-Key Part Number768-1078-ND
Price BreakUnit PriceExtended Price
123.5000023.50
1022.00000220.00
5021.500001,075.00
10019.980001,998.00
25018.212524,553.13
Quantity Available Digi-Key Stock: 427
Can ship immediately
Manufacturer

Manufacturer Part Number

USB-RS232-WE-1800-BT_5.0

DescriptionCABLE USB RS232 5V WIRE END 1.8M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE USB RS232 5V WIRE END 1.8M | USB-RS232-WE-1800-BT_5.0 | 768-1078-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets USB to RS232
Product Photos USB-RS232-WE-5000-BT_0.0
Standard Package10
CategoryCable Assemblies
FamilySmart Cables
SeriesUSBmadeEZ-UART
UsageUSB to RS232
Convert From (Adapter End)USB - A, Plug
Convert To (Adapter End)Cable, 6 Wire Leads
Length5.90' (1.80m)
ShieldingUnshielded
Dynamic CatalogUSBmadeEZ-UART Series
Other Names768-1078
USBRS232WE1800BT50

2:39:17 5/12/2013 - Help With This Screen