Add To Favorites
Product Overview
Digi-Key Part Number TL405-ND
Quantity Available 203
Can ship immediately
Manufacturer

Manufacturer Part Number

USA-19HS

Description USB HIGH SPEED SERIAL ADAPTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets USA-19HS
RoHS Information Declaration of Conformity
Featured Product USA-19HS Keyspan® Adapter
Online Catalog USA-19HS
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series -
Part Status Active
Type USB to RS-232
Connector Type USB-A to DB9
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TL405

02:49:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.46000 42.46
10 38.32700 383.27
25 36.72000 918.00
50 34.42500 1,721.25
100 33.27750 3,327.75
250 31.44152 7,860.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback