Add To Favorites
Product Overview
Digi-Key Part Number US5881ESE-AAA-000-REDKR-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

US5881ESE-AAA-000-RE

Description MAGNETIC SWITCH UNIPOL TSOT23-3
Expanded Description Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 30mT Trip, 30mT Release
Test Condition 25°C
Voltage - Supply 3.5 V ~ 24 V
Current - Supply (Max) 5mA
Current - Output (Max) 50mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-23-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names US5881ESEDKR
US5881ESEDKR-ND

12:34:03 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.85600 8.56
25 0.77280 19.32
100 0.67630 67.63
250 0.59348 148.37
500 0.52448 262.24
1,000 0.41406 414.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : US5881ESE-AAA-000-RETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.37520
Send Feedback