Add To Favorites
Product Overview
Digi-Key Part Number US5781LSE-AAA-000-REDKR-ND
Quantity Available 20,562
Can ship immediately
Manufacturer

Manufacturer Part Number

US5781LSE-AAA-000-RE

Description IC HALL EFFECT SWITCH TSOT-23
Expanded Description Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 15mT Trip, 3.5mT Release
Test Condition 25°C
Voltage - Supply 3.5 V ~ 24 V
Current - Supply (Max) 5mA
Current - Output (Max) 50mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names US5781LSE-AAA-000-REDKR

00:12:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.05400 10.54
25 0.95160 23.79
100 0.83280 83.28
250 0.73080 182.70
500 0.64582 322.91
1,000 0.50985 509.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : US5781LSE-AAA-000-RETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.46200
Send Feedback