Add To Favorites
Product Overview
Digi-Key Part Number US2882LSE-AAA-000-REDKR-ND
Quantity Available 50,528
Can ship immediately
Manufacturer

Manufacturer Part Number

US2882LSE-AAA-000-RE

Description IC HALL SW BIPOLAR HISENS TSOT23
Expanded Description Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 6mT Trip, -6mT Release
Test Condition 150°C
Voltage - Supply 3.5 V ~ 24 V
Current - Supply (Max) 5mA
Current - Output (Max) 50mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-23-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names US2882LSEDKR
US2882LSEDKR-ND

14:50:51 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.86500 8.65
25 0.78160 19.54
100 0.68390 68.39
250 0.60012 150.03
500 0.53034 265.17
1,000 0.41870 418.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : US2882LSE-AAA-000-RETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: 0.37940
Send Feedback