Keywords:





Product Index > Cable Assemblies > Smart Cables > US232R-100-BULK

All prices are in US dollars.
Digi-Key Part Number768-1074-ND
Price BreakUnit PriceExtended Price
123.5000023.50
1022.00000220.00
5021.500001,075.00
10019.750001,975.00
25017.999964,499.99
1,00017.3750017,375.00
Quantity Available Digi-Key Stock: 1,011
Can ship immediately
Manufacturer

Manufacturer Part Number

US232R-100-BULK

DescriptionCABLE USB RS232 PREMIUM 1M DB9
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE USB RS232 PREMIUM 1M DB9 | US232R-100-BULK | 768-1074-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets US232R-10(R-100)
Product Photos US232R-100
Standard Package10
CategoryCable Assemblies
FamilySmart Cables
SeriesUS232R
UsageUSB to RS232
Convert From (Adapter End)USB - A, Plug
Convert To (Adapter End)D-Sub, 9 Pin Male
Length3.28' (1.00m)
ShieldingShielded
Dynamic CatalogUC232R Series
Other Names768-1074
US232R100BULK

20:23:44 5/23/2013 - Help With This Screen