Keywords:





Product Index > Cable Assemblies > Smart Cables > US232R-10-BULK

All prices are in US dollars.
Digi-Key Part Number768-1013-ND
Price BreakUnit PriceExtended Price
122.0000022.00
1019.50000195.00
5018.75000937.50
10018.000001,800.00
25017.500044,375.01
1,00016.8750016,875.00
Quantity Available Digi-Key Stock: 1,523
Can ship immediately
Manufacturer

Manufacturer Part Number

US232R-10-BULK

DescriptionCABLE USB RS232 EMBEDED 10CM LED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE USB RS232 EMBEDED 10CM LED | US232R-10-BULK | 768-1013-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets US232R-10(R-100)
Product Photos US232R-10 SERIES
Product Training Modules USB Introduction
USB-UART Interface Solutions
Standard Package10
CategoryCable Assemblies
FamilySmart Cables
SeriesUS232R
UsageUSB to RS232
Convert From (Adapter End)USB - A, Plug
Convert To (Adapter End)D-Sub, 9 Pin Male
Length0.33' (100.0mm)
ShieldingShielded
Dynamic CatalogUC232R Series
Other Names768-1013
US232R-10-BLK
US232R10BULK

7:54:00 5/21/2013 - Help With This Screen