Keywords:





Product Index > Cable Assemblies > Smart Cables > US232B-100-BULK

All prices are in US dollars.
Digi-Key Part Number768-1099-ND
Price BreakUnit PriceExtended Price
133.5000033.50
1028.12500281.25
Quantity Available Digi-Key Stock: 130
Can ship immediately
Manufacturer

Manufacturer Part Number

US232B-100-BULK

DescriptionCABLE USB RS232 1M DB9
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE USB RS232 1M DB9 | US232B-100-BULK | 768-1099-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets US232 Manual and Guide
Product Photos US232B-100-BULK
Standard Package10
CategoryCable Assemblies
FamilySmart Cables
SeriesUS232B
UsageUSB to RS232
Convert From (Adapter End)USB - A, Plug
Convert To (Adapter End)D-Sub, 9 Pin Male
Length3.28' (1.00m)
ShieldingShielded
Dynamic CatalogUS232B Series
Other Names768-1099
US232B100BULK

2:41:07 5/12/2013 - Help With This Screen