Add To Favorites
Product Overview
Digi-Key Part Number US1881LSE-AAA-000-REDKR-ND
Quantity Available 7,070
Can ship immediately
Manufacturer

Manufacturer Part Number

US1881LSE-AAA-000-RE

Description IC LATCH CMOS MP TSOT23-3
Expanded Description Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 9.5mT Trip, -9.5mT Release
Test Condition 150°C
Voltage - Supply 3.5 V ~ 24 V
Current - Supply (Max) 5mA
Current - Output (Max) 50mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names US1881LSE-AAA-000-REDKR
US1881LSEDKR
US1881LSEDKR-ND
US188LESE-AAA-000-REDKR-ND

09:58:24 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.82100 8.21
25 0.74120 18.53
100 0.64850 64.85
250 0.56912 142.28
500 0.50294 251.47
1,000 0.39707 397.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : US1881LSE-AAA-000-RETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.35980
Send Feedback