Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number US-N300D-ND
Quantity Available
Manufacturer

Manufacturer Part Number

US-N300D

Description SENSOR 300MM 12-24VDC NPN RECVR
Expanded Description Ultrasonic Sensor 220kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series -
Part Status Active
Frequency 220kHz
Voltage - Rated 12 V ~ 24 V
Beam Angle -
Operating Temperature 0°C ~ 50°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

17:40:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 222.14000 222.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback