Add To Favorites
Product Overview
Digi-Key Part Number 1110-2068-ND
Quantity Available 12
Can ship immediately

Factory Stock ?: 4
Manufacturer

Manufacturer Part Number

US-N300

Description SENSOR SONIC 300MM 12-24VDC NPN
Expanded Description Ultrasonic Sensor 220kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets US-N300 Sensor
Mfg Application Notes US-N300 App Note
Design Resources Development Tool Selector
Online Catalog US-N300 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series -
Part Status Active
Frequency 220kHz
Voltage - Rated 12 V ~ 24 V
Beam Angle -
Operating Temperature 0°C ~ 50°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2068

15:26:03 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 316.34000 316.34
5 296.56600 1,482.83
10 286.68100 2,866.81
25 276.79520 6,919.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback