Keywords:





Product Index > Prototyping Products > Adapter, Breakout Boards > US-2010

All prices are in US dollars.
Digi-Key Part Number2010CA-ND
Price BreakUnit PriceExtended Price
11.510001.51
101.2700012.70
251.1504028.76
501.0910054.55
1001.05540105.54
Quantity Available Digi-Key Stock: 241
Can ship immediately
Manufacturer

Manufacturer Part Number

US-2010

DescriptionPROTO-BOARD 10PIN THRU-HOLE SIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PROTO-BOARD 10PIN THRU-HOLE SIP | US-2010 | 2010CA-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UniSip Series
6-12-SIP Pad Set Diagram
Uni-SIP Series Bulletin
Product Photos US-2010
Featured Product UNI-SIP™ Boards
Standard Package1
CategoryPrototyping Products
FamilyAdapter, Breakout Boards
Series2000, UNI-SIP™
Proto Board TypeThrough Hole to SIP Pins
Package AcceptedNon Specific
Size / Dimension0.50" x 1.00" (12.7mm x 25.4mm)
Number of Positions10
Hole Diameter0.036" (0.90mm)
Board Thickness0.032" (0.81mm) 1/32"
Material-
Dynamic CatalogUNI-SIP™ Boards
KitsMK260CA-ND - KIT UNI-SIP ASSORTMENT 52PCS
Other Names2010CA
US2010

19:33:43 5/19/2013 - Help With This Screen