Add To Favorites
Product Overview
Digi-Key Part Number 1006CA-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

US-1006

Description PROTO BOARD 6PIN THRU-HOLE SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 1000, UNI-SIP™
Part Status Active
Proto Board Type Through Hole to SIP
Package Accepted Non Specific
Number of Positions 6
Pitch -
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.500" L x 0.600" W (12.70mm x 15.20mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1006CA
US1006

08:42:04 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
5 0.78400 3.92
10 0.71800 7.18
25 0.65040 16.26
50 0.61660 30.83
100 0.59650 59.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback