• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number UPG2214TK-E2-ADKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UPG2214TK-E2-A

Description IC SWITCH SPDT 6-MINIMOLD
Expanded Description RF Switch IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN SPDT 3GHz 50 Ohm 6-Minimold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Frequency - Lower 50MHz
Frequency - Upper 3GHz
Isolation @ Frequency 24dB @ 3GHz (typ)
Insertion Loss @ Frequency 0.35dB @ 3GHz
IIP3 58dBm (typ)
Topology Reflective
Circuit SPDT
P1dB 27dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -45°C ~ 85°C
Voltage - Supply -
RF Type 802.11a/b/g/WiFi, 802.16/WiMax, WLAN
Package / Case 6-SMD, Flat Leads
Supplier Device Package 6-Minimold
 
You May Also Be Interested In
  • CG2214M6-C2 - CEL | CG2214M6-C2CT-ND DigiKey Electronics
  • CG2214M6-C2
  • CEL
  • RF SWITCH 3GHZ SMD
  • Unit Price 0.99000
  • CG2214M6-C2CT-ND
Additional Resources
Standard Package ? 1
Other Names UPG2214TK-E2-ADKR

21:21:10 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UPG2214TK-E2-ATR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.46550
  • Bulk ? : UPG2214TK-A-ND
  • Minimum Quantity: 170  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.02900
Send Feedback