Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number UPG2214TB-E4-ATR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UPG2214TB-E4-A

Description IC SWITCH SPDT 6-SMINI
Expanded Description RF Switch IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN SPDT 3GHz 50 Ohm 6-SuperMiniMold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPG2214TB-A-ND UPG2214TB-A CEL Cut Strip 52 - Immediate
1.71000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Frequency - Lower 50MHz
Frequency - Upper 3GHz
Isolation @ Frequency 24dB @ 3GHz (typ)
Insertion Loss @ Frequency 0.35dB @ 3GHz
IIP3 58dBm (typ)
Topology Reflective
Circuit SPDT
P1dB 27dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -45°C ~ 85°C
Voltage - Supply -
RF Type 802.11a/b/g/WiFi, 802.16/WiMax, WLAN
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-SuperMiniMold
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names UPG2214TB-E4-A-ND
UPG2214TB-E4-ATR
UPG2214TBE4A

07:48:13 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.46200 1,386.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : UPG2214TB-E4-ACT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,134 - Immediate
  • Unit Price: 1.19000
  • Cut Strip : UPG2214TB-A-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 52 - Immediate
  • Unit Price: 1.71000
Send Feedback