• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number UPG2163T5N-E2-ADKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UPG2163T5N-E2-A

Description IC MMIC SWITCH SPDT 6-TSON
Expanded Description RF Switch IC 802.11a/b/g/n SPDT 8GHz 50 Ohm 6-TSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Frequency - Lower 500MHz
Frequency - Upper 8GHz
Isolation @ Frequency 38dB @ 2.5GHz (typ)
Insertion Loss @ Frequency 0.5dB @ 2.5GHz
IIP3 55dBm (typ)
Topology Reflective
Circuit SPDT
P1dB 31dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -45°C ~ 85°C
Voltage - Supply -
RF Type 802.11a/b/g/n
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-TSON
 
You May Also Be Interested In
  • CG2163X3-C2 - CEL | CG2163X3-C2CT-ND DigiKey Electronics
  • CG2163X3-C2
  • CEL
  • RF SWITCH 6GHZ 6XSON
  • Unit Price 1.05000
  • CG2163X3-C2CT-ND
Additional Resources
Standard Package ? 1
Other Names UPG2163T5N-E2-ADKR

00:12:26 2/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UPG2163T5N-E2-ATR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.57400
  • Cut Tape (CT) ? : UPG2163T5N-E2-ACT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 563 - Immediate
  • Unit Price: 1.48000
  • Bulk ? : UPG2163T5N-A-ND
  • Minimum Quantity: 130  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.12500
Send Feedback