Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number UPG2163T5N-E2-ACT-ND
Quantity Available 563
Can ship immediately
Manufacturer

Manufacturer Part Number

UPG2163T5N-E2-A

Description IC MMIC SWITCH SPDT 6-TSON
Expanded Description RF Switch IC 802.11a/b/g/n SPDT 8GHz 50 Ohm 6-TSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Frequency - Lower 500MHz
Frequency - Upper 8GHz
Isolation @ Frequency 38dB @ 2.5GHz (typ)
Insertion Loss @ Frequency 0.5dB @ 2.5GHz
IIP3 55dBm (typ)
Topology Reflective
Circuit SPDT
P1dB 31dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -45°C ~ 85°C
Voltage - Supply -
RF Type 802.11a/b/g/n
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-TSON
 
You May Also Be Interested In
  • CG2163X3-C2 - CEL | CG2163X3-C2CT-ND DigiKey Electronics
  • CG2163X3-C2
  • CEL
  • RF SWITCH 6GHZ 6XSON
  • Unit Price 1.05000
  • CG2163X3-C2CT-ND
Additional Resources
Standard Package ? 1
Other Names UPG2163T5N-E2-ACT

13:38:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 1.30900 13.09
25 1.18240 29.56
100 1.03460 103.46
250 0.90796 226.99
500 0.80238 401.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UPG2163T5N-E2-ATR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.57400
  • Bulk ? : UPG2163T5N-A-ND
  • Minimum Quantity: 130  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.12500
Send Feedback