Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number UPG2009TB-E3-ATR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UPG2009TB-E3-A

Description IC SWITCH SPDT 6-SMINI
Expanded Description RF Switch IC Bluetooth, WLAN SPDT 2.5GHz 50 Ohm 6-SuperMiniMold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UPG2009TB
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL EOL 12/Aug/2016
EOL Revision 10/Nov/2016
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Frequency - Lower 500MHz
Frequency - Upper 2.5GHz
Isolation @ Frequency 25dB @ 2.5GHz (typ)
Insertion Loss @ Frequency 0.4dB @ 2.5GHz
IIP3 -
Topology Reflective
Circuit SPDT
P1dB -
Features -
Impedance 50 Ohm
Operating Temperature -45°C ~ 85°C
Voltage - Supply 2.7 V ~ 3 V
RF Type Bluetooth, WLAN
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-SuperMiniMold
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names UPG2009TB-ATR
UPG2009TB-ATR-ND
UPG2009TB-E3-A-ND
UPG2009TB-E3-ATR
UPG2009TBE3A

19:56:47 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.85050 2,551.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : UPG2009TB-E3-ACT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,129 - Immediate
  • Unit Price: 2.01000
Send Feedback