• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number UPC2758TB-E3-ADKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UPC2758TB-E3-A

Description IC MIXER 100MHZ-2GHZ DWN 6SMINI
Expanded Description RF Mixer IC Cellular Down Converter 100MHz ~ 2GHz 6-SuperMiniMold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

CEL

Series UPC2758TB
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
RF Type Cellular
Frequency 100MHz ~ 2GHz
Number of Mixers 1
Gain 19dB
Noise Figure 9dB
Secondary Attributes Down Converter
Current - Supply 14.8mA
Voltage - Supply 2.7 V ~ 3.3 V
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package 6-SuperMiniMold
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UPC2758TB-E3-ADKR

11:56:02 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UPC2758TB-E3-ATR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.39650
  • Cut Tape (CT) ? : UPC2758TB-E3-ACT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,872 - Immediate
  • Unit Price: 3.09000
  • Bulk ? : UPC2758TB-A-ND
  • Minimum Quantity: 70  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.79000
Send Feedback