Add To Favorites
Product Overview
Digi-Key Part Number 294-1124-ND
Quantity Available 1,437
Can ship immediately
Manufacturer

Manufacturer Part Number

UP-T03-CB

Description HEATSINK PWR MED-HI BLACK TO-3
Expanded Description Heat Sink TO-3 Aluminum Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UP-T03-xx
UP2 Series -TO3-CB Heat Sink
RoHS Information UP Series RoHS Cert
Online Catalog Heat Sinks (CTS Thermal Management)
Product Attributes Select All
Categories
Manufacturer

CTS Thermal Management Products

Series -
Part Status Active
Type Board Level
Package Cooled TO-3
Attachment Method Bolt On
Shape Square, Pin Fins
Length 1.780" (45.21mm)
Width 1.780" (45.21mm)
Diameter -
Height Off Base (Height of Fin) 1.000" (25.40mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 9°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 550
Other Names 294-1124
UPT03CB

11:36:32 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 3.03
10 2.94700 29.47
25 2.86760 71.69
50 2.70820 135.41
100 2.54880 254.88
250 2.38952 597.38
500 2.30986 1,154.93
1,000 2.07090 2,070.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback