Add To Favorites
Product Overview
Digi-Key Part Number UMZ12KTLTR-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

UMZ12KTL

Description DIODE ZENER ARRAY 12V 200MW UMD4
Expanded Description Zener Diode Array 2 Independent 12V 200mW UMD4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UMZ12K
Online Catalog Zener Arrays For Terminal Protection Devices
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 12V
Tolerance -
Power - Max 200mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 100nA @ 9V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package UMD4
 
Additional Resources
Standard Package ? 3,000
Other Names UMZ12KTLTR

01:53:11 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07120 213.60
6,000 0.06408 384.48
15,000 0.05696 854.40
30,000 0.05340 1,602.00
75,000 0.04735 3,551.10
150,000 0.04557 6,835.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : UMZ12KTLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,568 - Immediate
  • Unit Price: 0.46000
  • Digi-Reel® ? : UMZ12KTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,568 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback