Add To Favorites
Product Overview
Digi-Key Part Number UMZ12KTLCT-ND
Quantity Available 6,578
Can ship immediately
Manufacturer

Manufacturer Part Number

UMZ12KTL

Description DIODE ZENER ARRAY 12V 200MW UMD4
Expanded Description Zener Diode Array 2 Independent 12V 200mW UMD4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UMZ12K
Online Catalog Zener Arrays For Terminal Protection Devices
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 12V
Tolerance -
Power - Max 200mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 100nA @ 9V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package UMD4
 
Additional Resources
Standard Package ? 1
Other Names UMZ12KTLCT

04:25:09 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.33000 3.30
25 0.25680 6.42
100 0.19440 19.44
250 0.13752 34.38
500 0.11002 55.01
1,000 0.08434 84.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMZ12KTLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.07120
  • Digi-Reel® ? : UMZ12KTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,578 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback