Add To Favorites
Product Overview
Digi-Key Part Number UMY1NTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UMY1NTR

Description TRANS NPN/PNP 50V 0.15A 5UMT
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 50V 150mA 180MHz, 140MHz 150mW Surface Mount UMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EMY1, UMY1N, FMY1A
Online Catalog NPN, PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN, PNP (Emitter Coupled)
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 180MHz, 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package UMT5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000

14:17:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07200 216.00
6,000 0.06480 388.80
15,000 0.05760 864.00
30,000 0.05400 1,620.00
75,000 0.04788 3,591.00
150,000 0.04608 6,912.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : UMY1NCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,761 - Immediate
  • Unit Price: 0.46000
  • Digi-Reel® ? : UMY1NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback