Keywords:





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Arrays, Pre-Biased > UMG11NTR

All prices are in US dollars.
Digi-Key Part NumberUMG11NDKR-ND
Price BreakUnit PriceExtended Price
10.480000.48
100.338003.38
250.279206.98
1000.2250022.50
2500.1620040.50
5000.1305065.25
1,0000.10125101.25
Quantity Available Digi-Key Stock: 5,510
Can ship immediately
Manufacturer

Manufacturer Part Number

UMG11NTR

DescriptionTRANS DUAL NPN 50V 100MA SOT-353
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
TRANS DUAL NPN 50V 100MA SOT-353 | UMG11NTR | UMG11NDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EMG11, UMG11N, FMG11A
Product Photos SOT25
Catalog Drawings UMAxNTR,UMG(x,xx)NTR,UMY1N
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyTransistors (BJT) - Arrays, Pre-Biased
Series-
PackagingDigi-Reel®
Transistor Type2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)100mA
Voltage - Collector Emitter Breakdown (Max)50V
Resistor - Base (R1) (Ohms)2.2k
Resistor - Emitter Base (R2) (Ohms)47k
DC Current Gain (hFE) (Min) @ Ic, Vce80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)500nA
Frequency - Transition250MHz
Power - Max150mW
Mounting TypeSurface Mount
Package / Case6-TSSOP (5 Lead), SC-88A, SOT-353
Supplier Device PackageUMT5
Dynamic CatalogNPN Pre-Biased Transistor Arrays
Other NamesUMG11NDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
UMG11NTR-NDUMG11NTRTape & Reel (TR)3,000 - Immediate0.081003,000
UMG11NCT-NDUMG11NTRCut Tape (CT)5,510 - Immediate0.480001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:24:59 5/19/2013 - Help With This Screen