• Obsolete item.
Product Overview
Digi-Key Part Number 480-3047-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UM50E70F01

Description SWITCH SNAP ACTION SPDT 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
480-3810-ND ZM50E70F01 Honeywell Sensing and Productivity Solutions Bulk ? 5,535 - Immediate
3.17000 1
Documents & Media
Datasheets UM50E70F01
PCN Obsolescence/ EOL U Series 01/Jan/2011
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series UM
Packaging ? Bulk ?
Part Status Obsolete
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC)
Actuator Type Lever, Roller
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.110" (2.8mm)
Operating Force, Torque 60gf
Release Force 4gf
Pretravel 0.100" (2.5mm)
Differential Travel 0.020" (0.5mm)
Ingress Protection -
Features -
Overtravel 0.030" (0.76mm)
Operating Position 0.571" (14.5mm)
Electrical Life -
Mechanical Life -
Operating Temperature -25°C ~ 82°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-3047

19:18:00 1/20/2017

Send Feedback