Add To Favorites
Product Overview
Digi-Key Part Number 296-11570-2-ND
Quantity Available 0

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

ULQ2003ADR

Description IC PWR RELAY 7NPN 1:1 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ULN2001A - 4A, ULQ2003A - 4A
PCN Assembly/Origin Assembly Material Update 06/Jul/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Relay, Solenoid Driver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type NPN
Interface Parallel
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-11570-2

10:40:39 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.15810 395.25
5,000 0.14790 739.50
12,500 0.13770 1,721.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-22622-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,711 - Immediate
  • Unit Price: 0.53000
  • Cut Tape (CT) ? : 296-11570-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,794 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: 0.46000
  • Digi-Reel® ? : 296-11570-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,794 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-22011-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 862 - Immediate
  • Unit Price: 0.53000
  • Tape & Reel (TR) ? : ULQ2003ADRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 0.15810
Send Feedback