All prices are in US dollars.
Digi-Key Part Number ULN2804AFWGCELTR-ND
Price Break Unit Price Extended Price
1,000 0.32000 320.00
2,000 0.29000 580.00
5,000 0.27000 1,350.00
10,000 0.26000 2,600.00
25,000 0.25000 6,250.00
50,000 0.24600 12,300.00
100,000 0.24000 24,000.00
Quantity Available Digi-Key Stock: 9,000
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

ULN2804AFWG,C,EL

Description IC DRIVER DARL 8CH 50V.5A 18-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ULN2803,04APG/AFWG Datasheet
Product Photos 18-SOIC
ULN2804AFWG(O,EL,M
Standard Package ? 1,000
Category

Integrated Circuits (ICs)

Family

Interface - Drivers, Receivers, Transceivers

Series -
Packaging ? Tape & Reel (TR)?
Type Driver
Protocol -
Number of Drivers/Receivers 8/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOL
Online Catalog Darlington Arrays
Other Names ULN2804AFWG (C,ELHA
ULN2804AFWG(C,ELHA
ULN2804AFWG(CELHATR
ULN2804AFWG(CELHATR-ND
ULN2804AFWG(O,EL,M
ULN2804AFWG(OELMTR
ULN2804AFWG(OELMTR-ND
ULN2804AFWGCELHA
ULN2804AFWGCELTR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ULN2804AFWGCELCT-ND ULN2804AFWG,C,EL Toshiba Semiconductor and Storage Cut Tape (CT)? 10,060 - Immediate
0.82000 1
ULN2804AFWGCELDKR-ND ULN2804AFWG,C,EL Toshiba Semiconductor and Storage Digi-Reel®? 10,065 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • ULN2803AFWG,C,EL - Toshiba Semiconductor and Storage | ULN2803AFWGCELCT-ND DigiKey Electronics
  • ULN2803AFWG,C,EL
  • Toshiba Semiconductor and Storage
  • TRANS 8NPN DARL 50V 0.5A 18SOL
  • Unit Price 0.62000
  • ULN2803ADWR - Texas Instruments | 296-15777-1-ND DigiKey Electronics
  • ULN2803ADWR
  • Texas Instruments
  • TRANS 8NPN DARL 50V 0.5A 18SO
  • Unit Price 0.94000
  • RB1-125BAG1A - WIZnet | 1278-1011-ND DigiKey Electronics
  • RB1-125BAG1A
  • WIZnet
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price 2.55000
  • 0026604050 - Molex, LLC | WM4623-ND DigiKey Electronics
  • 0026604050
  • Molex, LLC
  • CONN HEADER 5POS .156 VERT TIN
  • Unit Price 0.54000
  • OPA4376AIPWR - Texas Instruments | 296-22565-1-ND DigiKey Electronics
  • OPA4376AIPWR
  • Texas Instruments
  • IC OPAMP GP 5.5MHZ RRO 14TSSOP
  • Unit Price 3.44000

17:16:42 5/28/2016