• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number ULN2804AFWGCELDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ULN2804AFWG,C,EL

Description 8/0 Driver 18-SOL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ULN2803,04APG/AFWG Datasheet
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - Drivers, Receivers, Transceivers

Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued
Type Driver
Protocol -
Number of Drivers/Receivers 8/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOL
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names ULN2804AFWG(CELHADKR
ULN2804AFWG(CELHADKR-ND
ULN2804AFWG(OELMDKR
ULN2804AFWG(OELMDKR-ND
ULN2804AFWGCELDKR

22:43:20 9/26/2016

Send Feedback