Add To Favorites
Product Overview
Digi-Key Part Number 296-15777-6-ND
Quantity Available 87,591
Can ship immediately
Manufacturer

Manufacturer Part Number

ULN2803ADWR

Description TRANS 8NPN DARL 50V 0.5A 18SO
Expanded Description Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA Surface Mount 18-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ULN2803A Datasheet
PCN Design/Specification ULN2803A DataSheet Update 1/Mar/2017
PCN Assembly/Origin MAX222/ULN2803/TRS222 09/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type 8 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15777-6

00:03:27 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.83600 8.36
100 0.65150 65.15
500 0.53818 269.09
1,000 0.42488 424.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15777-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: 0.38500
  • Cut Tape (CT) ? : 296-15777-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,591 - Immediate
  • Unit Price: 0.93000
  • Tube ? : ULN2803ADW-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,181 - Immediate
  • Unit Price: 1.07000
Send Feedback