Add To Favorites
Product Overview
Digi-Key Part Number 296-30403-1-ND
Quantity Available 19,678
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

ULN2003LVDR

Description IC POWER RELAY N-CHAN 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ULN2003LV
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Relay, Solenoid Driver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface Parallel
Voltage - Load 8V (Max)
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5 V
Current - Output (Max) 140mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30403-1

03:16:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.54100 5.41
100 0.40380 40.38
500 0.31724 158.62
1,000 0.24514 245.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30403-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.21700
  • Digi-Reel® ? : 296-30403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,678 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback