|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Arrays > Texas Instruments ULN2003AN

All prices are in US dollars.
Digi-Key Part Number296-1979-5-ND
Price BreakUnit PriceExtended Price
10.650000.65
100.498004.98
1000.2620026.20
1,0000.23500235.00
5,0000.200001,000.00
10,0000.186001,860.01
25,0000.176004,399.99
50,0000.173008,649.98
Quantity Available Digi-Key Stock: 14,997
Can ship immediately
Manufacturer

Manufacturer Part Number

ULN2003AN

DescriptionTRANS 7NPN DARL 50V 0.5A 16DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
ULN2003AN Texas Instruments | 296-1979-5-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ULx200xA(I)
Product Photos 16-DIP SOT38-1
PCN Assembly/Origin Qualification Assebly/Test Site 18/Mar/2014
Qualification Revision B 03/Apr/2014
Qualification Revision C 23/Dec/2014
Standard Package ? 25
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Arrays

Series-
Packaging ? Tube ? 
Transistor Type7 NPN Darlington
Current - Collector (Ic) (Max)500mA
Voltage - Collector Emitter Breakdown (Max)50V
Vce Saturation (Max) @ Ib, Ic1.6V @ 350mA, 500µA
Current - Collector Cutoff (Max)-
DC Current Gain (hFE) (Min) @ Ic, Vce-
Power - Max-
Frequency - Transition-
Mounting TypeThrough Hole
Package / Case16-DIP (0.300", 7.62mm)
Supplier Device Package16-PDIP
Online CatalogNPN Transistor Arrays
Other Names296-1979
296-1979-5
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
296-36174-5-NDULN2003ANE4Texas InstrumentsTube ? 533 - Immediate
0.650001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • SN74HC04N Texas Instruments | 296-1566-5-ND DigiKey Electronics
  • SN74HC04N
  • Texas Instruments
  • IC HEX INVERTER 14-DIP
  • Unit Price 0.56000
  • SN74LS138N Texas Instruments | 296-1639-5-ND DigiKey Electronics
  • SN74LS138N
  • Texas Instruments
  • IC 3-8 LINE DECODER/DEMUX 16-DIP
  • Unit Price 0.86000
  • SN74LS02N Texas Instruments | 296-1627-5-ND DigiKey Electronics
  • SN74LS02N
  • Texas Instruments
  • IC GATE NOR 4CH 2-INP 14-DIP
  • Unit Price 0.67000
  • SN74LS245N Texas Instruments | 296-1655-5-ND DigiKey Electronics
  • SN74LS245N
  • Texas Instruments
  • IC BUS TRANSCEIVER 8BIT 20DIP
  • Unit Price 0.92000
  • ULN2004AN Texas Instruments | 296-1980-5-ND DigiKey Electronics
  • ULN2004AN
  • Texas Instruments
  • TRANS 7NPN DARL 50V 0.5A 16DIP
  • Unit Price 0.65000

6:37:35 4/18/2015