Add To Favorites
Product Overview
Digi-Key Part Number 296-17785-6-ND
Quantity Available 9,887
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

ULN2003AIPWR

Description IC PWR RELAY 7NPN 1:1 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ULN2003AI
PCN Design/Specification ULN2003A series 30/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Relay, Solenoid Driver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type NPN
Interface Parallel
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17785-6

05:48:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.39800 3.98
100 0.29710 29.71
500 0.23340 116.70
1,000 0.18035 180.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17785-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.15965
  • Cut Tape (CT) ? : 296-17785-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,887 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.46000
  • Tube ? : 296-27171-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,455 - Immediate
    3,240 - Factory Stock ?
  • Unit Price: 0.53000
  • Tape & Reel (TR) ? : ULN2003AIPWRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 0.15965
  • Tube ? : ULN2003AIPWE4-ND
  • Minimum Quantity: 2,070  Non-Stock ?
  • Quantity Available: 3,240 - Factory Stock ?
  • Unit Price: 0.18910
  • Tube ? : ULN2003AIPWG4-ND
  • Minimum Quantity: 2,070  Non-Stock ?
  • Quantity Available: 3,240 - Factory Stock ?
  • Unit Price: 0.18910
Send Feedback