All prices are in US dollars.
Digi-Key Part Number 296-15407-2-ND
Price Break Unit Price Extended Price
2,500 0.20460 511.50
5,000 0.19140 957.00
12,500 0.17820 2,227.50
25,000 0.16896 4,224.00
62,500 0.16500 10,312.50
Quantity Available Digi-Key Stock: 20,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

ULN2003AIDR

Description TRANS 7NPN DARL 50V 0.5A 16SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ULN2003AI
Product Photos 16 SOIC
PCN Design/Specification ULN2003A series 30/Apr/2015
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 2,500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Arrays

Series -
Packaging ? Tape & Reel (TR)?
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Online Catalog NPN Transistor Arrays
Other Names 296-15407-2
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-15407-1-ND ULN2003AIDR Texas Instruments Cut Tape (CT)? 21,520 - Immediate
10,000 - Factory Stock
?
0.60000 1
296-15407-6-ND ULN2003AIDR Texas Instruments Digi-Reel®? 21,520 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1
296-27170-5-ND ULN2003AID Texas Instruments Tube? 934 - Immediate
3,320 - Factory Stock
?
0.59000 1
ULN2003AIDRE4-ND ULN2003AIDRE4 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
0.20460 2,500
Non-Stock
?
ULN2003AIDRG4-ND ULN2003AIDRG4 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
0.20460 2,500
Non-Stock
?
ULN2003AIDE4-ND ULN2003AIDE4 Texas Instruments Tube? 3,320 - Factory Stock
?
0.24960 1,640
Non-Stock
?
ULN2003AIDG4-ND ULN2003AIDG4 Texas Instruments Tube? 3,320 - Factory Stock
?
0.24960 1,640
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • TLP291-4(GB,E) - Toshiba Semiconductor and Storage | TLP291-4(GBE)-ND DigiKey Electronics
  • TLP291-4(GB,E)
  • Toshiba Semiconductor and Storage
  • OPTOISOLTR 2.5KV 4CH TRANS 16-SO
  • Unit Price 1.92000
  • B340-13-F - Diodes Incorporated | B340-FDICT-ND DigiKey Electronics
  • B340-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 3A SMC
  • Unit Price 0.36000
  • MMDT5401-7-F - Diodes Incorporated | MMDT5401-FDICT-ND DigiKey Electronics
  • MMDT5401-7-F
  • Diodes Incorporated
  • TRANS 2PNP 150V 0.2A SOT363
  • Unit Price 0.44000
  • ULN2003ADR - Texas Instruments | 296-1368-1-ND DigiKey Electronics
  • ULN2003ADR
  • Texas Instruments
  • TRANS 7NPN DARL 50V 0.5A 16SO
  • Unit Price 0.54000
  • ULN2003D1013TR - STMicroelectronics | 497-2345-1-ND DigiKey Electronics
  • ULN2003D1013TR
  • STMicroelectronics
  • TRANS 7NPN DARL 50V 0.5A 16SO
  • Unit Price 0.43000

09:30:20 5/27/2016